Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35602K0FT SMD Chip Resistor, 2 kohm, ± 1%, 6 W, 4527 [11470 Metric], Thick Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2117584-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 35602K0FTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3231200RL Cut Tape3231200 |
| Product Range | 3560 Series |
| Also Known As | 8-2176406-0 |
| Your Part Number | |
| Technical Datasheet |
654 In Stock
Need more?
654 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.500 | S$3.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.500 (S$3.815) |
| 50+ | S$2.100 (S$2.289) |
| 250+ | S$1.880 (S$2.0492) |
| 500+ | S$1.810 (S$1.9729) |
| 1000+ | S$1.750 (S$1.9075) |
| 2000+ | S$1.690 (S$1.8421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 35602K0FTCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3231200RL Cut Tape3231200 |
| Product Range | 3560 Series |
| Also Known As | 8-2176406-0 |
| Technical Datasheet | |
| Resistance | 2kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 6W |
| Resistor Case / Package | 4527 [11470 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | 3560 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 300V |
| Product Length | 11.6mm |
| Product Width | 6.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2kohm |
|---|---|
| Power Rating | 6W |
| Resistor Technology | Thick Film |
| Product Range | 3560 Series |
| Voltage Rating | 300V |
| Product Width | 6.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 4527 [11470 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 11.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000465 |
