Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CJP150J220RJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4048929 |
| Product Range | CJP Series |
| Also Known As | 1-2176506-9 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$79.520 (S$86.6768) |
| 2+ | S$74.190 (S$80.8671) |
| 3+ | S$68.850 (S$75.0465) |
| 5+ | S$63.520 (S$69.2368) |
| 10+ | S$58.180 (S$63.4162) |
| 20+ | S$53.890 (S$58.7401) |
Price for:Each
Minimum: 1
Multiple: 1
S$79.52 (S$86.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CJP150J220RJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4048929 |
| Product Range | CJP Series |
| Also Known As | 1-2176506-9 |
| Technical Datasheet | |
| Resistance | 220ohm |
| Product Range | CJP Series |
| Power Rating | 150W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Radial Leaded |
| Voltage Rating | 850V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Chassis Mount |
| Product Length | 215mm |
| Product Width | 40mm |
| Product Height | 20mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 250°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 220ohm |
|---|---|
| Power Rating | 150W |
| Resistor Terminals | Radial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 215mm |
| Product Height | 20mm |
| Operating Temperature Max | 250°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | CJP Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 850V |
| Temperature Coefficient | ± 200ppm/°C |
| Resistor Mounting | Chassis Mount |
| Product Width | 40mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .295 |
