Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoFCB2R22J
Order Code1173913
Product RangeFC Series
Also Known As1-1623713-9
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoFCB2R22J
Order Code1173913
Product RangeFC Series
Also Known As1-1623713-9
Technical Datasheet
Resistance0.22ohm
Product RangeFC Series
Power Rating2W
Resistance Tolerance± 10%
Resistor Case / PackageRadial Leaded
Voltage Rating700mV
Resistor TechnologyWirewound
Temperature Coefficient-70ppm/°C to +250ppm/°C
Resistor TypeHigh Power
Product Diameter5mm
Product Length19.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
0.22ohm
Power Rating
2W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
19.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FC Series
Resistance Tolerance
± 10%
Voltage Rating
700mV
Temperature Coefficient
-70ppm/°C to +250ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0143