Print Page
RLW73PH2FR47TDF
SMD Current Sense Resistor, 0.47 ohm, RLW73P Series, 1020 Wide [2550 Metric], 2 W, ± 1%
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLW73PH2FR47TDF SMD Current Sense Resistor, 0.47 ohm, RLW73P Series, 1020 Wide [2550 Metric], 2 W, ± 1%](https://sg.element14.com/productimages/standard/en_GB/4206032-40.jpg)
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLW73PH2FR47TDFCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | Re-Reel4206131RL Cut Tape4206131 |
| Product Range | RLW73P Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.300 | S$1.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.300 (S$1.417) |
| 50+ | S$0.776 (S$0.8458) |
| 100+ | S$0.591 (S$0.6442) |
| 250+ | S$0.525 (S$0.5723) |
| 500+ | S$0.485 (S$0.5286) |
| 1000+ | S$0.435 (S$0.4742) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLW73PH2FR47TDFCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | Re-Reel4206131RL Cut Tape4206131 |
| Product Range | RLW73P Series |
| Technical Datasheet | |
| Resistance | 0.47ohm |
| Product Range | RLW73P Series |
| Resistor Case / Package | 1020 Wide [2550 Metric] |
| Power Rating | 2W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 2.5mm |
| Product Width | 5mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.47ohm |
|---|---|
| Resistor Case / Package | 1020 Wide [2550 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/°C |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | RLW73P Series |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Thick Film |
| Product Length | 2.5mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000006 |
