Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E11RBTDF
Order Code2944385
Technical Datasheet
808 In Stock
Need more?
808 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.501 (S$0.5461) |
10+ | S$0.335 (S$0.3652) |
100+ | S$0.248 (S$0.2703) |
500+ | S$0.203 (S$0.2213) |
1000+ | S$0.177 (S$0.1929) |
2000+ | S$0.174 (S$0.1897) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.50 (S$0.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E11RBTDF
Order Code2944385
Technical Datasheet
Resistance11ohm
Resistor TypeHigh Power
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
11ohm
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
Resistor Type
High Power
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RP73PF1E11RBTDF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052