Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E17R4BTDF
Order Code2944459
Product RangeRP73P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$0.401 (S$0.4371) |
50+ | S$0.244 (S$0.266) |
100+ | S$0.219 (S$0.2387) |
250+ | S$0.192 (S$0.2093) |
500+ | S$0.164 (S$0.1788) |
1000+ | S$0.162 (S$0.1766) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.40 (S$0.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E17R4BTDF
Order Code2944459
Product RangeRP73P Series
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor TypeHigh Power
Product RangeRP73P Series
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Type
High Power
Product Width
0.5mm
Operating Temperature Max
155°C
Power Rating
100mW
Product Range
RP73P Series
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536