Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E1K1BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944340 |
| Product Range | RP73P Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.179 (S$0.1951) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
S$179.00 (S$195.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E1K1BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944340 |
| Product Range | RP73P Series |
| Technical Datasheet | |
| Resistor Technology | Thin Film |
| Product Range | RP73P Series |
| Voltage Rating | 50V |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Technology | Thin Film |
|---|---|
| Voltage Rating | 50V |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | RP73P Series |
|---|---|
| Product Length | 1.02mm |
| Qualification | - |
Technical Docs (2)
Alternatives for RP73PF1E1K1BTDF
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
