Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E2K1BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944483 |
| Your Part Number | |
| Technical Datasheet |
920 In Stock
Need more?
920 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.640 (S$0.6976) |
| 10+ | S$0.449 (S$0.4894) |
| 100+ | S$0.311 (S$0.339) |
| 500+ | S$0.251 (S$0.2736) |
| 1000+ | S$0.241 (S$0.2627) |
| 2000+ | S$0.237 (S$0.2583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.64 (S$0.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E2K1BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944483 |
| Technical Datasheet | |
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Resistor Type | High Power |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 100mW |
|---|---|
| Resistor Type | High Power |
| Product Width | 0.5mm |
| Qualification | - |
| Resistor Technology | Thin Film |
|---|---|
| Voltage Rating | 50V |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000051 |
