Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E35K7BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944593 |
| Product Range | RP73P Series |
| Your Part Number | |
| Technical Datasheet |
245 In Stock
Need more?
245 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.550 (S$0.5995) |
| 25+ | S$0.400 (S$0.436) |
| 100+ | S$0.296 (S$0.3226) |
| 250+ | S$0.272 (S$0.2965) |
| 500+ | S$0.234 (S$0.2551) |
| 1000+ | S$0.203 (S$0.2213) |
| 2500+ | S$0.199 (S$0.2169) |
| 5000+ | S$0.195 (S$0.2126) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.55 (S$0.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E35K7BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944593 |
| Product Range | RP73P Series |
| Technical Datasheet | |
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | RP73P Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 100mW |
|---|---|
| Product Range | RP73P Series |
| Product Width | 0.5mm |
| Qualification | - |
| Resistor Technology | Thin Film |
|---|---|
| Product Length | 1.02mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000023 |
