Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E90R9BTDFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2944749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.767 (S$0.836) |
| 50+ | S$0.583 (S$0.6355) |
| 100+ | S$0.496 (S$0.5406) |
| 250+ | S$0.476 (S$0.5188) |
| 500+ | S$0.440 (S$0.4796) |
| 1000+ | S$0.403 (S$0.4393) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.77 (S$0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRP73PF1E90R9BTDFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2944749
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power
Operating Temperature Min
-55°C
Qualification
-
Resistor Technology
Thin Film
Product Width
0.5mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
