
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$409.710 (S$446.5839) |
Product Information
Product Overview
P01120923 - PROMO is a F203 clamp meter (promo) ideal for the needs of both self-employed electricians and SME contractors in the electrical sector. Equipped with a fast 12-bit TRMS digital acquisition system, F203 clamps offer particularly accurate measurements whatever the signal's type and waveform.
- 34mm clamping diameter
- Backlit LCD display
- Current of 600A AC / 900A DC
- AC and DC voltage up to 1000V
- Resistance, diode test and audible continuity
- Features auto power off
- Min, max, hold, relative ∆X / differential ∆X/X (%)
- TrueInrush current measurement, relative (ΔX) and differential (ΔX/X) measurements
- 600V CAT IV electrical safety as per IEC 61010
- Dimension is 78 x 222 x 42mm
Contents
F203 clamp meter, 2 x banana-test probes leads(one red and one black), 1 x K thermocouple with banana terminations, 1 x 9V battery, 1 x carrying bag, 1 x multilingual getting started guide.
Notes
Save 15% (already applied) on selected Chauvin Arnoux F200 Clamp Meters. Offer valid while stocks last.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1kV
59.99kohm
Auto
-
No SVHC (04-Feb-2026)
600A
1kV
True RMS
3.75
F200 Series
Technical Docs (3)
Alternatives for P01120923 - PROMO
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
