Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EKMR3B1VSN102MR50SCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4630132 |
| Product Range | KMR Series |
| Your Part Number | |
| Technical Datasheet |
369 In Stock
Need more?
369 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.290 (S$31.9261) |
| 5+ | S$25.720 (S$28.0348) |
| 10+ | S$22.150 (S$24.1435) |
| 25+ | S$20.790 (S$22.6611) |
| 50+ | S$19.430 (S$21.1787) |
| 200+ | S$17.290 (S$18.8461) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.29 (S$31.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EKMR3B1VSN102MR50SCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4630132 |
| Product Range | KMR Series |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Voltage(DC) | 315V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Snap-In |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Product Range | KMR Series |
| Product Diameter | 30mm |
| Product Height | 50mm |
| Lead Spacing | 10mm |
| ESR | - |
| Ripple Current | 2.61A |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Snap-In |
| Polarity | Polar |
| Product Diameter | 30mm |
| Lead Spacing | 10mm |
| Ripple Current | 2.61A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (07-Nov-2024) |
| Voltage(DC) | 315V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Product Range | KMR Series |
| Product Height | 50mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |