Print Page
EKYB100ELL103MMN3S
Electrolytic Capacitor, Miniature, 10000 µF, 10 V, ± 20%, Radial Leaded, 8000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EKYB100ELL103MMN3SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4631301 |
| Product Range | KYB Series |
| Your Part Number | |
| Technical Datasheet |
225 In Stock
Need more?
225 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.190 (S$4.5671) |
| 10+ | S$3.040 (S$3.3136) |
| 25+ | S$2.830 (S$3.0847) |
| 50+ | S$2.620 (S$2.8558) |
| 100+ | S$2.180 (S$2.3762) |
| 250+ | S$2.140 (S$2.3326) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.19 (S$4.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EKYB100ELL103MMN3SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4631301 |
| Product Range | KYB Series |
| Technical Datasheet | |
| Capacitance | 10000µF |
| Voltage(DC) | 10V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 8000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 31.5mm |
| Product Range | KYB Series |
| ESR | - |
| Ripple Current | 4.22A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Capacitance | 10000µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 8000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | KYB Series |
| Ripple Current | 4.22A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (07-Nov-2024) |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 31.5mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |