Print Page
Product Information
ManufacturerCHERRY
Manufacturer Part NoDZ1F-B1BA
Order Code1519052
Product RangeDZ Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch Actuator-
Contact ConfigurationSPST-NC
Switch Terminals-
Contact Current Max-
Contact Voltage DC Nom-
Product RangeDZ Series
Contact Voltage AC Nom250VAC
Operating Force Max-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NC
Contact Current Max
-
Product Range
DZ Series
Operating Force Max
-
Microswitch Actuator
-
Switch Terminals
-
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018