Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHICAGO MINIATURE LIGHTING |
|---|---|
| Manufacturer Part No | 6091M1-24VCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2766500 |
| Product Range | 6091M |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
Need more?
84 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.580 (S$18.0722) |
| 5+ | S$14.540 (S$15.8486) |
| 10+ | S$12.500 (S$13.625) |
| 20+ | S$12.250 (S$13.3525) |
| 50+ | S$12.000 (S$13.080) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.58 (S$18.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHICAGO MINIATURE LIGHTING |
|---|---|
| Manufacturer Part No | 6091M1-24VCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2766500 |
| Product Range | 6091M |
| Technical Datasheet | |
| LED Colour | Red |
| Operating Voltage | 24VDC |
| Mounting Hole Dia | 9.65mm |
| Forward Current If | - |
| Luminous Intensity | - |
| IP / NEMA Rating | Not Rated |
| Product Range | 6091M |
Technical Specifications
| LED Colour | Red |
|---|---|
| Mounting Hole Dia | 9.65mm |
| Luminous Intensity | - |
| Product Range | 6091M |
| Operating Voltage | 24VDC |
|---|---|
| Forward Current If | - |
| IP / NEMA Rating | Not Rated |
Technical Docs (2)
Alternatives for 6091M1-24V
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007258 |
