Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCHOCBOX
Manufacturer Part NoCHOCBOXCopy
Order Code1511697
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolypropylene (PP)
External Height - Metric30mm
External Width - Metric90mm
External Depth - Metric50mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.54"
External Depth - Imperial1.97"
Product Range-
Alternatives for CHOCBOX
4 Products Found
Product Overview
The Chocbox is a safe and simple enclosure to protect and insulate electrical connections. The Chocbox can be used as a cover, a junction box or in-line connector.
- Designed to meet the requirements of the IEE regulations
- Supplied with 2 cable clamps and mounting screws
- Maximum rating 30A
- Supplied in transparent polypropylene
- Dimensions: (HxWxD) 30x90x50mm
Notes
Note: Not supplied with terminal block
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
30mm
External Depth - Metric
50mm
Body Colour
White
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
Enclosure Material
Polypropylene (PP)
External Width - Metric
90mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
