Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | DCDM-37PSBN-LFCopy |
| Order Code | 1282142 |
| Product Range | Dura-Con |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | DCDM-37PSBN-LFCopy |
| Order Code | 1282142 |
| Product Range | Dura-Con |
| Technical Datasheet | |
| D Sub Connector Type | Micro D |
| Gender | Plug(View Associated Connectors) |
| Product Range | Dura-Con |
| No. of Contacts | 37Contacts |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Aluminium Alloy Body |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| D Sub Connector Type | Micro D |
|---|---|
| Product Range | Dura-Con |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | Aluminium Alloy Body |
| Gender | Plug |
|---|---|
| No. of Contacts | 37Contacts |
| Connector Mounting | Cable Mount, Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
