Print Page
M83513/03-C03C
Micro D Cable Assembly, Micro-D Plug to Free End, 21 Ways, 18 ", 457 mm, Dura-Con M83513 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M83513/03-C03CCopy |
| Order Code | 5109369 |
| Product Range | Dura-Con M83513 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$136.390 (S$148.6651) |
| 5+ | S$128.220 (S$139.7598) |
| 10+ | S$119.300 (S$130.037) |
| 25+ | S$112.240 (S$122.3416) |
| 50+ | S$109.210 (S$119.0389) |
| 100+ | S$106.520 (S$116.1068) |
Price for:Each
Minimum: 1
Multiple: 1
S$136.39 (S$148.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M83513/03-C03CCopy |
| Order Code | 5109369 |
| Product Range | Dura-Con M83513 Series |
| Technical Datasheet | |
| Connector to Connector | Micro-D Plug to Free End |
| No. of Positions | 21Ways |
| Cable Length - Imperial | 18" |
| Cable Length - Metric | 457mm |
| Jacket Colour | - |
| Product Range | Dura-Con M83513 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Micro-D Plug to Free End |
|---|---|
| Cable Length - Imperial | 18" |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 21Ways |
|---|---|
| Cable Length - Metric | 457mm |
| Product Range | Dura-Con M83513 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
