Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | MMBST5108N18Copy |
| Order Code | 1282167 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | MMBST5108N18Copy |
| Order Code | 1282167 |
| Technical Datasheet | |
| Product Range | - |
| D Sub Shell Size | - |
| Cable Exit Angle | 180° |
| Connector Body Material | Aluminium Body |
Product Overview
The MMBST5108N18 is a 51-shell size top entry EMC protected Backshell with electroless nickel plating. It is suitable for use with the D-subminiature connectors.
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 180° |
| D Sub Shell Size | - |
|---|---|
| Connector Body Material | Aluminium Body |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
