Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | FHTDE-15POL2TI2/1-LFCopy |
| Order Code | 1439684 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | FHTDE-15POL2TI2/1-LFCopy |
| Order Code | 1439684 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| D Sub Connector Type | Filtered |
| Gender | Plug(View Associated Connectors) |
| Product Range | TUK SGACK902S Keystone Coupler |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | - |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| D Sub Connector Type | Filtered |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (15-Jan-2018) |
| Gender | Plug |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | - |
| Connector Body Material | Metal Body |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0055 |
