Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoCP105908
Order Code1227582
Product RangeTyco CB10
Also Known As1-1623874-1, BLACK 18MM THUMBWHEEL
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part NoCP105908
Order Code1227582
Product RangeTyco CB10
Also Known As1-1623874-1, BLACK 18MM THUMBWHEEL
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialPlastic
Knob / Dial StyleRound
Knob Diameter18mm
Product RangeTyco CB10
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CP105908 is a 18mm black Round Thumbwheel with spindle adjustment. The 1-1623874-1 round thumbwheel is made of plastic.
Applications
Industrial
Technical Specifications
Shaft Type
-
Knob Material
Plastic
Knob Diameter
18mm
SVHC
No SVHC (16-Jul-2019)
Shaft Diameter
-
Knob / Dial Style
Round
Product Range
Tyco CB10
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002