Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX750PBC25.000M-UT
Order Code1611852
Product RangeCSX-750P
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCSX750PBC25.000M-UT
Order Code1611852
Product RangeCSX-750P
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCSX-750P
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCTo Be Advised
Alternatives for CSX750PBC25.000M-UT
1 Product Found
Product Overview
The CSX-750P series Programmable Oscillator in a SMD ceramic package. It is suitable for various applications such as communication devices, AV devices, automotive devices and measuring instruments.
- Wide range of Output frequency by PLL technology
- Quick sample delivery and short lead time in mass production
- Automatic mounting and reflow-able type
- Low current consumption with output enable function (OE) or stand by function (STAND-BY)
Applications
Communications & Networking, Audio, Automotive, Test & Measurement, Industrial
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CSX-750P
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315