Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part No431001
Order Code1283252
Also Known AsGTIN UPC EAN: 5051074310019
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part No431001
Order Code1283252
Also Known AsGTIN UPC EAN: 5051074310019
Technical Datasheet
Plier StyleCombination
Jaw Opening Max11mm
Overall Length165mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 431001
1 Product Found
Product Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to VDE0682/201 - EN60900 - ISO5746
- Cutting capacities: Hard: 1,6 mm / Medium hard: 2,5 mm / Soft: 4,0 mm
- Total length: 165 mm
Technical Specifications
Plier Style
Combination
Overall Length
165mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222
