Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7366G
Order Code3021070
Product RangeP18S Series
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.390 (S$3.6951) |
| 5+ | S$3.330 (S$3.6297) |
| 10+ | S$3.260 (S$3.5534) |
| 20+ | S$3.200 (S$3.488) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.39 (S$3.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7366G
Order Code3021070
Product RangeP18S Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingGold over Nickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeP18S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FCR7366G is a 10A 2mm shrouded green banana plug.
- Shrouded 2mm plug
- Rated 30VAC, 60VDC, 10A maximum
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold over Nickel Plated Contacts
Contact Material
Brass
Product Range
P18S Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03