Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1012
Order Code148258
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for FM1012
3 Products Found
Product Overview
The FM1012 from Cliff Electronic Components is a professional quality unscreened mono jack plug.
- Maximum cable diameter: 6.5mm
Applications
Audio, Industrial, Aerospace, Defence, Military
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01