Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoP14 YELLOW + CL1468
Order Code143560
Product RangeP14 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoP14 YELLOW + CL1468
Order Code143560
Product RangeP14 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating-
Contact Plating-
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeP14 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
-
Contact Material
Brass
Product Range
P14 Series
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0183