Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15071350
Order Code1368889
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15071350
Order Code1368889
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeTelephone Slide, T6.8
LED ColourRed
Bulb SizeT-6 4/5
Power Rating-
Wavelength Typ630nm
Luminous Intensity36mcd
Average Bulb Life-
Supply Voltage24V
Current Rating15mA
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Lamp Base Type
Telephone Slide, T6.8
Bulb Size
T-6 4/5
Wavelength Typ
630nm
Average Bulb Life
-
Current Rating
15mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Red
Power Rating
-
Luminous Intensity
36mcd
Supply Voltage
24V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004