Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18640352C
Order Code1232345
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18640352C
Order Code1232345
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA15d / SBC
LED ColourYellow
Bulb SizeT-5
Power Rating-
Wavelength Typ587nm
Luminous Intensity1050mcd
Average Bulb Life-
Supply Voltage28V
Current Rating46mA
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Lamp Base Type
BA15d / SBC
Bulb Size
T-5
Wavelength Typ
587nm
Average Bulb Life
-
Current Rating
46mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Yellow
Power Rating
-
Luminous Intensity
1050mcd
Supply Voltage
28V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03