Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 19400230MCopy |
| Order Code | 1369310 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 19400230MCopy |
| Order Code | 1369310 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Red |
| Operating Voltage | 230VAC |
| Mounting Hole Dia | 16mm |
| Forward Current If | 3mA |
| Luminous Intensity | 300mcd |
| IP / NEMA Rating | IP67 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| LED Colour | Red |
|---|---|
| Mounting Hole Dia | 16mm |
| Luminous Intensity | 300mcd |
| Product Range | TUK SGACK902S Keystone Coupler |
| Operating Voltage | 230VAC |
|---|---|
| Forward Current If | 3mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
