Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1980000052900Copy
Manufacturer Standard Lead Time10 weeks
Order Code1105394
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.420 (S$1.5478) |
| 25+ | S$1.080 (S$1.1772) |
| 50+ | S$0.988 (S$1.0769) |
| 100+ | S$0.902 (S$0.9832) |
| 250+ | S$0.817 (S$0.8905) |
| 700+ | S$0.670 (S$0.7303) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.42 (S$1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
25mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
10mA
IP / NEMA Rating
IP40
Technical Docs (1)
Alternatives for 1980000052900
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
