Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No6340002505RCopy
Order Code1369382
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No6340002505RCopy
Order Code1369382
Technical Datasheet
LED ColourRed
Operating Voltage-
Mounting Hole Dia12.7mm
Forward Current If30mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
-
Operating Voltage
-
Forward Current If
30mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85393900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
