Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoG502
Order Code1139196
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoG502
Order Code1139196
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage6.5V
Lamp Base TypeBA9s
Bulb SizeG-3 1/2
MSCP1.11
Average Bulb Life4000h
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Supply Voltage
6.5V
Bulb Size
G-3 1/2
Average Bulb Life
4000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
BA9s
MSCP
1.11
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002