Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-392MLC
Order Code2526961
Product RangeSD43 Series
Also Known AsSD43-392MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-392MLC
Order Code2526961
Product RangeSD43 Series
Also Known AsSD43-392MLB
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangeSD43 Series
DC Resistance Max0.076ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Product Range
SD43 Series
Inductance Tolerance
± 20%
Product Width
4.2mm
RMS Current (Irms)
3A
Saturation Current (Isat)
2.6A
DC Resistance Max
0.076ohm
Product Length
4.7mm
Product Height
3.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002