Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoCD1-100-R
Order Code1612095
Product RangeCD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCD1-100-R
Order Code1612095
Product RangeCD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeCD Series
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.4mm
Product Height4mm
Alternatives for CD1-100-R
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
CD Series
Inductance Tolerance
± 30%
Product Width
10.4mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.4A
DC Resistance Max
0.035ohm
Product Length
10.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001