Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA127-6R8-RCopy
Order Code2145213
Product RangeDRA Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRA127-6R8-RCopy
Order Code2145213
Product RangeDRA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.32A
Inductor ConstructionShielded
Saturation Current (Isat)13.3A
Product RangeDRA Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
DRA Series
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
7.32A
Saturation Current (Isat)
13.3A
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
