Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VK1
Order Code2468653
Product RangeK Series
Also Known As1-6609028-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.290 (S$34.1061) |
| 2+ | S$29.700 (S$32.373) |
| 3+ | S$28.100 (S$30.629) |
| 5+ | S$26.500 (S$28.885) |
| 10+ | S$24.900 (S$27.141) |
| 20+ | S$23.300 (S$25.397) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.29 (S$34.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VK1
Order Code2468653
Product RangeK Series
Also Known As1-6609028-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-6609028-3 is a 10A general purpose RFI Power Line Filter suitable for high impedance loads. This 10VK1 filter is well suited to applications where pulsed, continuous and/or intermittent RFI interference is present. It meets the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment.
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
K Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147417