Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1000 AHV D FP
Order Code4216165
Product RangeCorcom EVX Series
Also Known As2443554-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$973.030 (S$1,060.6027) |
| 5+ | S$953.570 (S$1,039.3913) |
| 10+ | S$934.110 (S$1,018.1799) |
Price for:Each
Minimum: 1
Multiple: 1
S$973.03 (S$1,060.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1000 AHV D FP
Order Code4216165
Product RangeCorcom EVX Series
Also Known As2443554-6
Technical Datasheet
Filter ApplicationsElectric Vehicle
Voltage Rating1kVDC
Current Rating300A
No. of Phases-
No. of Stages2 Stage
Filter MountingFlange Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeCorcom EVX Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
2443554-6 is an EVX series high voltage DC EMI filter designed for electric vehicle (EV) charging applications, providing effective EMI attenuation in high voltage DC systems while complying with IEC/EN 61851-23 vehicle conductive charging standards. It is suitable for Level 3 and above EV fast charging applications ranging from 75kW to 2.4MW, as well as battery energy storage systems (BESS), solar power converter systems, and other power conversion system.
- 300A rated current at 40°C
- 1000V DC rated voltage at 55°C
- 100nF total capacitance to E
- 25 x 5 rated coil power(mW)
- 4 attenuation levels: standard with/without GND caps, plus medium and high-performance EMI filtering
- Support to meet UL 2202 EV charging system equipment
- Small footprint compact design suitable for easy installation
- Operating temperature range from -40°C to +100ºC
Technical Specifications
Filter Applications
Electric Vehicle
Current Rating
300A
No. of Stages
2 Stage
Filter Input Terminals
Busbar
Product Range
Corcom EVX Series
Voltage Rating
1kVDC
No. of Phases
-
Filter Mounting
Flange Mount
Filter Output Terminals
Busbar
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
