Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EF1F
Order Code3587929
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EF1F
Order Code3587929
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating3A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
IEC C14
Current Rating
3A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
TUK SGACK902S Keystone Coupler
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504