Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 6KEMS10AFPDHMCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3953218 |
| Product Range | Corcom KEM Series |
| Also Known As | 7-1609967-0 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$234.670 (S$255.7903) |
| 2+ | S$205.330 (S$223.8097) |
| 3+ | S$170.130 (S$185.4417) |
| 5+ | S$152.540 (S$166.2686) |
| 10+ | S$140.810 (S$153.4829) |
| 20+ | S$131.410 (S$143.2369) |
Price for:Each
Minimum: 1
Multiple: 1
S$234.67 (S$255.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | 6KEMS10AFPDHMCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3953218 |
| Product Range | Corcom KEM Series |
| Also Known As | 7-1609967-0 |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | 440VAC |
| Current Rating | 6A |
| No. of Phases | Three Phase |
| No. of Stages | 1 Stage |
| Filter Mounting | DIN Rail Mount |
| Filter Input Terminals | Terminal Block |
| Filter Output Terminals | Terminal Block |
| Product Range | Corcom KEM Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | 6A |
| No. of Stages | 1 Stage |
| Filter Input Terminals | Terminal Block |
| Product Range | Corcom KEM Series |
| Voltage Rating | 440VAC |
|---|---|
| No. of Phases | Three Phase |
| Filter Mounting | DIN Rail Mount |
| Filter Output Terminals | Terminal Block |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .872938 |
