Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No168104J63A-F
Order Code1614309
Product Range168 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1.940 (S$2.1146) |
10+ | S$1.080 (S$1.1772) |
50+ | S$0.985 (S$1.0736) |
100+ | S$0.889 (S$0.969) |
200+ | S$0.885 (S$0.9646) |
500+ | S$0.881 (S$0.9603) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.94 (S$2.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No168104J63A-F
Order Code1614309
Product Range168 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(AC)40V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE I (Test Condition A)
Product Width2.5mm
Product Range168 Series
Technical Specifications
Dielectric Type
Metallized PET
Voltage(AC)
40V
Capacitor Terminals
PC Pin
Product Width
2.5mm
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Humidity Rating
GRADE I (Test Condition A)
Product Range
168 Series
Technical Docs (1)
Alternatives for 168104J63A-F
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000192