Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P10591YD3
Order Code2358024
Product RangeOrange Drop 225P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$9.240 (S$10.0716) |
2+ | S$8.590 (S$9.3631) |
3+ | S$7.940 (S$8.6546) |
5+ | S$7.290 (S$7.9461) |
10+ | S$6.640 (S$7.2376) |
20+ | S$6.510 (S$7.0959) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.24 (S$10.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P10591YD3
Order Code2358024
Product RangeOrange Drop 225P Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance 10%
Voltage(AC)70V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing18.3mm
Product Length31.8mm
Product Width18.3mm
Product Height30.9mm
Product RangeOrange Drop 225P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
1µF
Voltage(AC)
70V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
31.8mm
Product Height
30.9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
18.3mm
Product Width
18.3mm
Product Range
Orange Drop 225P Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008