Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P22491XD3
Order Code3388934
Product RangeOrange Drop 225P Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$5.740 (S$6.2566) |
5+ | S$4.960 (S$5.4064) |
10+ | S$4.170 (S$4.5453) |
20+ | S$4.020 (S$4.3818) |
40+ | S$3.870 (S$4.2183) |
100+ | S$3.720 (S$4.0548) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.74 (S$6.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P22491XD3
Order Code3388934
Product RangeOrange Drop 225P Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Voltage(AC)70V
Product Width11.7mm
Product RangeOrange Drop 225P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Technical Specifications
Dielectric Type
Film / Foil PET
Product Width
11.7mm
Operating Temperature Min
-55°C
Voltage(AC)
70V
Product Range
Orange Drop 225P Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357