Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q0-0000-0000LT2E3
Order Code2063089
Product RangeXLamp XM-L High-Voltage
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q0-0000-0000LT2E3
Order Code2063089
Product RangeXLamp XM-L High-Voltage
Technical Datasheet
LED ColourNeutral White
LED MountingSMD
Bulb Size-
Forward Current If-
Forward Voltage-
Luminous Intensity-
Viewing Angle115°
Lens Shape-
Product RangeXLamp XM-L High-Voltage
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Product Overview
The XLamp XM-L high-voltage series LED provides the lighting-class performance and reliability of Cree XLamp LEDs in the standard XM package. The XM-L HVW LED is an order of magnitude smaller than other high-voltage LED arrays, allowing easy implementation of space-constrained lighting applications with smaller, more efficient high-voltage drivers. Among these applications are lamps such as A19, B10, GU10, MR16, PAR30 and E17.
- Binned at 85°C
- Typical forward voltage of 46V @ 44mA, with Vf binning available
- Cree-standard XM mechanical footprint, with electrically neutral thermal path
- 3.5°C/W Low thermal resistance
- 110° Wide viewing angle
- 125mA Maximum drive current
- 150°C Maximum junction temperature
- Unlimited floor life at <=30°C/85% RH
- Reflow solderable
- Available in standard CRI and 80-minimum CRI configurations
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
LED Colour
Neutral White
Bulb Size
-
Forward Voltage
-
Viewing Angle
115°
Product Range
XLamp XM-L High-Voltage
MSL
MSL 1 - Unlimited
LED Mounting
SMD
Forward Current If
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001