Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA2011-0000-000P00G00E7
Order Code1886688
Product RangeXLamp CXA2011
Your Part Number
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2011-0000-000P00G00E7
Order Code1886688
Product RangeXLamp CXA2011
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating-
Luminous Flux @ Test780lm
Forward Current @ Test270mA
Viewing Angle120°
Forward Voltage VF Typ40V
Nominal CCT (K)3000 K
COB Length22mm
COB Width22mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeRound with Flat Top
Height2.275mm
Product RangeXLamp CXA2011
Technical Specifications
COB Colour
Warm White
Power Rating
-
Forward Current @ Test
270mA
Forward Voltage VF Typ
40V
COB Length
22mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
-
Lens Shape
Round with Flat Top
Product Range
XLamp CXA2011
Colour Rendering Index Max
80
Luminous Flux @ Test
780lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
22mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
2.275mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
