Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88 865 503Copy |
| Order Code | 7908610 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88 865 503Copy |
| Order Code | 7908610 |
| Technical Datasheet | |
| Product Range | - |
| Timer Functions | Multifunction |
| Time Min | 0.1s |
| Time Max | 100h |
| No. of Timing Ranges | 7Ranges |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240V |
| Current Rating Nom | 8A |
| Connection / Termination | Screw Terminals |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Time Min | 0.1s |
| No. of Timing Ranges | 7Ranges |
| Supply Voltage Max | 240V |
| Connection / Termination | Screw Terminals |
| Timer Functions | Multifunction |
|---|---|
| Time Max | 100h |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 8A |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
