Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88 886 116Copy |
| Order Code | 7908636 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CROUZET |
|---|---|
| Manufacturer Part No | 88 886 116Copy |
| Order Code | 7908636 |
| Technical Datasheet | |
| No. of Timing Ranges | 14Ranges |
| Time Min | 0.02s |
| Panel Cutout Height | 45mm |
| Panel Cutout Width | 45mm |
Product Overview
The TMR 48 X series panel-mount Analogue Timer offers time setting displayed on dial and 2 changeover relays. It features display of power and output states by 2 LEDs. It ranges 0.02 seconds to 300 hours timings.
- Self-extinguishing housing material
- IP40 and IP50 Protection ratings
- Multifunction or mono-function
- Multi-timing range
- Multi-voltage
- 10⁵ Operations electrical life
- 30 x 10⁶ Operations mechanical life
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
| No. of Timing Ranges | 14Ranges |
|---|---|
| Panel Cutout Height | 45mm |
| Time Min | 0.02s |
|---|---|
| Panel Cutout Width | 45mm |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
