Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoTD2420Q-10Copy
Order Code1608079
Product RangeQuad Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoTD2420Q-10Copy
Order Code1608079
Product RangeQuad Series
Technical Datasheet
Load Current20A
Operating Voltage Max280Vrms
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeQuad Series
Alternatives for TD2420Q-10
1 Product Found
Technical Specifications
Load Current
20A
Operating Voltage Min
24Vrms
Control Voltage Max
15VDC
Operating Voltage Max
280Vrms
Control Voltage Min
4VDC
Product Range
Quad Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
