Print Page
222PJVAAR
Tactile Switch, 222P Series, Top Actuated, Surface Mount, Round Button, 200 gf, 50mA at 32VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CTS |
|---|---|
| Manufacturer Part No | 222PJVAARCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3778088 |
| Product Range | 222P Series |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.528 (S$0.5755) |
| 50+ | S$0.494 (S$0.5385) |
| 100+ | S$0.443 (S$0.4829) |
| 250+ | S$0.410 (S$0.4469) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.28 (S$5.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CTS |
|---|---|
| Manufacturer Part No | 222PJVAARCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3778088 |
| Product Range | 222P Series |
| Technical Datasheet | |
| Product Range | 222P Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 200gf |
| Contact Rating | 50mA at 32VDC |
| Switch Dimensions (L x W) | 6.2mm x 6.2mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Series 222P IP67 rated tactile switch
- Surface mount J bend terminal configurations
- Compatible with IR reflow and manual soldering
- Variety of operating force & actuator height options
- Long life
- Excellent tactile feel
Technical Specifications
| Product Range | 222P Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 200gf |
| Switch Dimensions (L x W) | 6.2mm x 6.2mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 32VDC |
| IP Rating | IP67 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0007 |