Print Page
DQD6N-24-S15
Isolated Through Hole DC/DC Converter, ITE, DIP, 6 W, 1 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoDQD6N-24-S15Copy
Order Code4815216
Product RangeDQD6 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.330 (S$25.4297) |
| 5+ | S$22.690 (S$24.7321) |
| 10+ | S$22.340 (S$24.3506) |
| 50+ | S$21.500 (S$23.435) |
| 100+ | S$21.270 (S$23.1843) |
| 250+ | S$20.600 (S$22.454) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.33 (S$25.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoDQD6N-24-S15Copy
Order Code4815216
Product RangeDQD6 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height11mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDQD6 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
DQD6N-24-S15 is a DQD6 series DC-DC converter.
- Overvoltage, input undervoltage, short circuit, and overcurrent protections
- Remote on/off control, 1,500V DC isolation
- Temperature range from -40°C to 85°C with derating
- Single output, board mount, certified to IEC/EN 62368-1
- 24V DC typical input voltage
- 15V DC typical output voltage
- 400mA maximum output current
- 6W maximum output power
- 86% typical efficiency
- Dimension is 25.4 x 25.4 x 11.0mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11mm
Input Voltage DC Min
9V
Product Range
DQD6 Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015