Print Page
P7812B-1000R
DC/DC Converter, Bent Pin, SIP-3, ITE, 1 Output, 12 W, 12 V, 1 A, P78B-1000 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoP7812B-1000RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4936452
Product RangeP78B-1000 Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.540 (S$9.3086) |
| 5+ | S$8.150 (S$8.8835) |
| 10+ | S$7.930 (S$8.6437) |
| 50+ | S$7.730 (S$8.4257) |
| 100+ | S$7.620 (S$8.3058) |
| 250+ | S$7.470 (S$8.1423) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.54 (S$9.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoP7812B-1000RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4936452
Product RangeP78B-1000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
Product RangeP78B-1000 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
P78B-1000 Series
Input Voltage DC Min
15V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019